Capacitors
LD106DM226AX7A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP

Overview of LD106DM226AX7A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for LD106DM226AX7A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LD106DM226AX7A by Kyocera AVX Components

LD106DM226AX7A
Kyocera AVX Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
22 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Manufacturer Series
LD
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK CASSETTE
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. LD106DM226AX7A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP
    VS

Alternate Parts for LD106DM226AX7A

This table gives cross-reference parts and alternative options found for LD106DM226AX7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD106DM226AX7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CC1210MFX5R5BB226 Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT YAGEO Corporation LD106DM226AX7A vs CC1210MFX5R5BB226
CM32X5R206M06AH CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 22 uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation LD106DM226AX7A vs CM32X5R206M06AH
NMC1210X5R226M6.3TRPLP10 CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 22uF, SURFACE MOUNT, 1210, CHIP NIC Components Corp LD106DM226AX7A vs NMC1210X5R226M6.3TRPLP10
LD106DM226AB9A Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP Kyocera AVX Components LD106DM226AX7A vs LD106DM226AB9A
LD106DM226AB4A Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP Kyocera AVX Components LD106DM226AX7A vs LD106DM226AB4A
NMC1210X5R226M6.3TRP10 CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 22uF, SURFACE MOUNT, 1210, CHIP NIC Components Corp LD106DM226AX7A vs NMC1210X5R226M6.3TRP10
LD106DM226AX4A Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP Kyocera AVX Components LD106DM226AX7A vs LD106DM226AX4A
LD106D226MAX9A Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP Kyocera AVX Components LD106DM226AX7A vs LD106D226MAX9A
LD106DM226AB7A Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP Kyocera AVX Components LD106DM226AX7A vs LD106DM226AB7A
CM32X5R206M06AT Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT KYOCERA Corporation LD106DM226AX7A vs CM32X5R206M06AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LD106DM226AX7A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LD106DM226AX7A by Kyocera AVX Components

  • Please alert me when LD106DM226AX7A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LD106DM226AX7A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LD106DM226AX7A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LD106DM226AX7A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LD106DM226AX7A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LD106DM226AX7A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: