Part Details for LD105D474KAB9A by Kyocera AVX Components
Overview of LD105D474KAB9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD105D474KAB9A
LD105D474KAB9A CAD Models
LD105D474KAB9A Part Data Attributes
|
LD105D474KAB9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD105D474KAB9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Manufacturer Series | LD10 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | LD | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for LD105D474KAB9A
This table gives cross-reference parts and alternative options found for LD105D474KAB9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD105D474KAB9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD105D474KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | LD105D474KAB9A vs LD105D474KAB4A |
12105D474KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | LD105D474KAB9A vs 12105D474KAT7A |
LD105D474KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | LD105D474KAB9A vs LD105D474KAB2A |
12105D474KAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 50V, ±10%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel | Kyocera AVX Components | LD105D474KAB9A vs 12105D474KAT2A |
AU105D474KAG4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 1210, | Kyocera AVX Components | LD105D474KAB9A vs AU105D474KAG4A |
AU105D474KA72A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 1210, | Kyocera AVX Components | LD105D474KAB9A vs AU105D474KA72A |
LD105D474KAB7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 1210, | Kyocera AVX Components | LD105D474KAB9A vs LD105D474KAB7A |
AU105D474KAG9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 1210, | Kyocera AVX Components | LD105D474KAB9A vs AU105D474KAG9A |
AU105D474KA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 1210, | Kyocera AVX Components | LD105D474KAB9A vs AU105D474KA79A |
AU105D474KA74A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 1210, | Kyocera AVX Components | LD105D474KAB9A vs AU105D474KA74A |