Part Details for LD103D475KAX9A by Kyocera AVX Components
Overview of LD103D475KAX9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD103D475KAX9A
LD103D475KAX9A CAD Models
LD103D475KAX9A Part Data Attributes
|
LD103D475KAX9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD103D475KAX9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for LD103D475KAX9A
This table gives cross-reference parts and alternative options found for LD103D475KAX9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD103D475KAX9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12103D475KAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | LD103D475KAX9A vs 12103D475KAJ2A |
1210W475K250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | LD103D475KAX9A vs 1210W475K250NT |
NMC1210X5R475K25TRP10 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X5R, 4.7uF, SURFACE MOUNT, 1210, CHIP | NIC Components Corp | LD103D475KAX9A vs NMC1210X5R475K25TRP10 |
CC1210KFX5R8BB475 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | LD103D475KAX9A vs CC1210KFX5R8BB475 |
NMC1210X5R475K25TRPLP10 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X5R, 4.7uF, SURFACE MOUNT, 1210, CHIP | NIC Components Corp | LD103D475KAX9A vs NMC1210X5R475K25TRPLP10 |
LD103DK475AX4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | LD103D475KAX9A vs LD103DK475AX4A |
CT32X5R475K25AN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KYOCERA Corporation | LD103D475KAX9A vs CT32X5R475K25AN |
CC1210KCX5R8BB475 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | LD103D475KAX9A vs CC1210KCX5R8BB475 |
NMC1210X5R475K25TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | LD103D475KAX9A vs NMC1210X5R475K25TRP3KF |
CT32X5R475K25AN | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 4.7 uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | LD103D475KAX9A vs CT32X5R475K25AN |