Part Details for LD103C155JAB2A by Kyocera AVX Components
Overview of LD103C155JAB2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD103C155JAB2A
LD103C155JAB2A CAD Models
LD103C155JAB2A Part Data Attributes
|
LD103C155JAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD103C155JAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed , 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for LD103C155JAB2A
This table gives cross-reference parts and alternative options found for LD103C155JAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD103C155JAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3253506E2Z155JGMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | LD103C155JAB2A vs M3253506E2Z155JGMB |
M3253506E2Z155JDMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | LD103C155JAB2A vs M3253506E2Z155JDMB |
LD103C155JAX7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 1210, | Kyocera AVX Components | LD103C155JAB2A vs LD103C155JAX7A |
CE1210-155-J025RTW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 1210, | RCD Components Inc | LD103C155JAB2A vs CE1210-155-J025RTW |
1210X7R155JE1AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 1210, | American Technical Ceramics Corp | LD103C155JAB2A vs 1210X7R155JE1AB |
CE1210-155-J025RTQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 1210, | RCD Components Inc | LD103C155JAB2A vs CE1210-155-J025RTQ |
M3253506E2Z155JGTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | LD103C155JAB2A vs M3253506E2Z155JGTB |
LD103C155JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | LD103C155JAB2A vs LD103C155JAB9A |
CMC-025/155JX1210TF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1210, CHIP | Tecate Group | LD103C155JAB2A vs CMC-025/155JX1210TF |
1210X7R155JC1AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 1210, | American Technical Ceramics Corp | LD103C155JAB2A vs 1210X7R155JC1AB |