Part Details for LD102C153FAB4A by Kyocera AVX Components
Overview of LD102C153FAB4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD102C153FAB4A
LD102C153FAB4A CAD Models
LD102C153FAB4A Part Data Attributes
|
LD102C153FAB4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD102C153FAB4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for LD102C153FAB4A
This table gives cross-reference parts and alternative options found for LD102C153FAB4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD102C153FAB4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU102C153FA72A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210, | Kyocera AVX Components | LD102C153FAB4A vs AU102C153FA72A |
AU102C153FA79A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210, | Kyocera AVX Components | LD102C153FAB4A vs AU102C153FA79A |
LD102C153FAB9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | LD102C153FAB4A vs LD102C153FAB9A |
AU102C153FAG9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210, | Kyocera AVX Components | LD102C153FAB4A vs AU102C153FAG9A |
LD102C153FAB2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | LD102C153FAB4A vs LD102C153FAB2A |
AU102C153FAG2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210, | Kyocera AVX Components | LD102C153FAB4A vs AU102C153FAG2A |
LD102C153FAX2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | LD102C153FAB4A vs LD102C153FAX2A |
AU102C153FA74A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210, | Kyocera AVX Components | LD102C153FAB4A vs AU102C153FA74A |
LD102C153FAX9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | LD102C153FAB4A vs LD102C153FAX9A |