Part Details for LD08WA151KAX1A by Kyocera AVX Components
Overview of LD08WA151KAX1A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD08WA151KAX1A
LD08WA151KAX1A CAD Models
LD08WA151KAX1A Part Data Attributes
|
LD08WA151KAX1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD08WA151KAX1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1808,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1808 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for LD08WA151KAX1A
This table gives cross-reference parts and alternative options found for LD08WA151KAX1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD08WA151KAX1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1808C151KZGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1908, | KEMET Corporation | LD08WA151KAX1A vs C1808C151KZGAC7210 |
1808JA250151KATSY2 | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1808, CHIP | Knowles Capacitors | LD08WA151KAX1A vs 1808JA250151KATSY2 |
1808JA250151KCTSY2 | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1808, CHIP | Knowles Capacitors | LD08WA151KAX1A vs 1808JA250151KCTSY2 |
C1808C151KZGAL7215 | Ceramic Capacitor, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1808, | KEMET Corporation | LD08WA151KAX1A vs C1808C151KZGAL7215 |
1808Y2K50151KCRDWV | Ceramic Capacitor, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1808, | Knowles Capacitors | LD08WA151KAX1A vs 1808Y2K50151KCRDWV |
1808J2K50151KCR | Ceramic Capacitor, Multilayer, Ceramic, 2500V, C0G, -/+30ppm/Cel TC, 0.00015uF, 1808 | Syfer Technology | LD08WA151KAX1A vs 1808J2K50151KCR |
1808F2K50151KCT | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1808, CHIP | Knowles Capacitors | LD08WA151KAX1A vs 1808F2K50151KCT |
1808JA250151MABSPU | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1808, CHIP | Knowles Capacitors | LD08WA151KAX1A vs 1808JA250151MABSPU |
1808YA250151KCTSY2 | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1808, CHIP | Knowles Capacitors | LD08WA151KAX1A vs 1808YA250151KCTSY2 |
1808H2K50151KCR | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1808, CHIP | Knowles Capacitors | LD08WA151KAX1A vs 1808H2K50151KCR |