Part Details for LD08SC511ZAX3A by Kyocera AVX Components
Overview of LD08SC511ZAX3A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD08SC511ZAX3A
LD08SC511ZAX3A CAD Models
LD08SC511ZAX3A Part Data Attributes
|
LD08SC511ZAX3A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD08SC511ZAX3A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00051uF, 1808,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1808 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for LD08SC511ZAX3A
This table gives cross-reference parts and alternative options found for LD08SC511ZAX3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD08SC511ZAX3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808SC511ZAX1A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.00051uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | LD08SC511ZAX3A vs 1808SC511ZAX1A |
1808SC511ZAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.00051uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD08SC511ZAX3A vs 1808SC511ZAZ3A |
1808SC511ZAX9A | CAPACITOR, CERAMIC, MULTILAYER, 1500V, X7R, 0.00051uF, SURFACE MOUNT, 1808, CHIP | Kyocera AVX Components | LD08SC511ZAX3A vs 1808SC511ZAX9A |
1808SC511ZAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.00051uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD08SC511ZAX3A vs 1808SC511ZAZ1A |
1808SC511ZAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.00051uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | LD08SC511ZAX3A vs 1808SC511ZAX3A |
1808SC511ZAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.00051uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD08SC511ZAX3A vs 1808SC511ZAZ9A |