Part Details for LD08SC472ZAB9A by Kyocera AVX Components
Overview of LD08SC472ZAB9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD08SC472ZAB9A
LD08SC472ZAB9A CAD Models
LD08SC472ZAB9A Part Data Attributes
|
LD08SC472ZAB9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD08SC472ZAB9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1808,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1808 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for LD08SC472ZAB9A
This table gives cross-reference parts and alternative options found for LD08SC472ZAB9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD08SC472ZAB9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808B472Z152VX080WM | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1808, | Knowles Capacitors | LD08SC472ZAB9A vs 1808B472Z152VX080WM |
1808B472Z152VX080TM | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1808, | Knowles Capacitors | LD08SC472ZAB9A vs 1808B472Z152VX080TM |
LD08SC472ZAB1A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1808, | Kyocera AVX Components | LD08SC472ZAB9A vs LD08SC472ZAB1A |
1808B472Z152YX080W | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1808, | Knowles Capacitors | LD08SC472ZAB9A vs 1808B472Z152YX080W |
1808B472Z152YX080T | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1808, | Knowles Capacitors | LD08SC472ZAB9A vs 1808B472Z152YX080T |
LD08SC472ZAX9A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1808, | Kyocera AVX Components | LD08SC472ZAB9A vs LD08SC472ZAX9A |
1808B472Z152VX080W | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1808, | Knowles Capacitors | LD08SC472ZAB9A vs 1808B472Z152VX080W |
1808B472Z152NX080WM | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1808, | Knowles Capacitors | LD08SC472ZAB9A vs 1808B472Z152NX080WM |
1808B472Z152VX080M | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1808, | Knowles Capacitors | LD08SC472ZAB9A vs 1808B472Z152VX080M |
1808B472Z152SX080W | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1808, | Knowles Capacitors | LD08SC472ZAB9A vs 1808B472Z152SX080W |