Part Details for LD08JA390JAB1A by Kyocera AVX Components
Overview of LD08JA390JAB1A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD08JA390JAB1A
LD08JA390JAB1A CAD Models
LD08JA390JAB1A Part Data Attributes
|
LD08JA390JAB1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD08JA390JAB1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1808, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1808 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Manufacturer Series | LD08 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4000 V | |
Series | LD08(4KV,C0G)HV | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for LD08JA390JAB1A
This table gives cross-reference parts and alternative options found for LD08JA390JAB1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD08JA390JAB1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808N390J402NX080TM | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1808, | Knowles Capacitors | LD08JA390JAB1A vs 1808N390J402NX080TM |
1808N390J402PX080WM | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1808, | Knowles Capacitors | LD08JA390JAB1A vs 1808N390J402PX080WM |
1808N390J402NX080T | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1808, | Knowles Capacitors | LD08JA390JAB1A vs 1808N390J402NX080T |
1808CG390J402ST | Ceramic Capacitor, Multilayer, Ceramic, 4000V, C0G, -/+30ppm/Cel TC, 0.000039uF, 1808 | Fenghua (HK) Electronics Ltd | LD08JA390JAB1A vs 1808CG390J402ST |
1808F4K00390JCB | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1808, CHIP | Knowles Capacitors | LD08JA390JAB1A vs 1808F4K00390JCB |
1808N390J402PX080TM | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1808, | Knowles Capacitors | LD08JA390JAB1A vs 1808N390J402PX080TM |
SB1808CG-390J-402ER | Ceramic Capacitor, Multilayer, Ceramic, 4000V, C0G, -/+30ppm/Cel TC, 0.000039uF, 1808 | Prosperity Dielectrics Co Ltd | LD08JA390JAB1A vs SB1808CG-390J-402ER |
1808F4K00390JCT | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1808, CHIP | Knowles Capacitors | LD08JA390JAB1A vs 1808F4K00390JCT |
1808CG390J402S | Ceramic Capacitor, Multilayer, Ceramic, 4000V, C0G, -/+30ppm/Cel TC, 0.000039uF, 1808 | Fenghua (HK) Electronics Ltd | LD08JA390JAB1A vs 1808CG390J402S |
1808J4K00390JCT | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Syfer Technology | LD08JA390JAB1A vs 1808J4K00390JCT |