Datasheets
LD06SA101JAX9A by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206,

Part Details for LD06SA101JAX9A by Kyocera AVX Components

Overview of LD06SA101JAX9A by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LD06SA101JAX9A

LD06SA101JAX9A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LD06SA101JAX9A Part Data Attributes

LD06SA101JAX9A Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
LD06SA101JAX9A Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 1206
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 0.0001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.52 mm
JESD-609 Code e0
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 1500 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Width 1.6 mm

Alternate Parts for LD06SA101JAX9A

This table gives cross-reference parts and alternative options found for LD06SA101JAX9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD06SA101JAX9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1206SA101JAZ1A Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components LD06SA101JAX9A vs 1206SA101JAZ1A
1206SA101JATME Ceramic Capacitor, Multilayer, Ceramic, 1500V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206 Kyocera AVX Components LD06SA101JAX9A vs 1206SA101JATME

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LD06SA101JAX9A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LD06SA101JAX9A by Kyocera AVX Components

  • Please alert me when LD06SA101JAX9A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LD06SA101JAX9A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LD06SA101JAX9A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LD06SA101JAX9A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LD06SA101JAX9A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LD06SA101JAX9A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: