Capacitors
LD06PC222KAX3A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP

Overview of LD06PC222KAX3A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for LD06PC222KAX3A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LD06PC222KAX3A by Kyocera AVX Components

LD06PC222KAX3A
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.5 mm
JESD-609 Code
e0
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
250 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. LD06PC222KAX3A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for LD06PC222KAX3A

This table gives cross-reference parts and alternative options found for LD06PC222KAX3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD06PC222KAX3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1206PC222KAZ3A Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components LD06PC222KAX3A vs 1206PC222KAZ3A
CHV1206N250222KXT Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP Cal-Chip Electronics LD06PC222KAX3A vs CHV1206N250222KXT
1206PC222KAT3A Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components LD06PC222KAX3A vs 1206PC222KAT3A
CMT-250/222KX1206T Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, Tecate Group LD06PC222KAX3A vs CMT-250/222KX1206T
CMT-250/222KX1206TF Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, Tecate Group LD06PC222KAX3A vs CMT-250/222KX1206TF
CHV1206A250222KXT Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, Cal-Chip Electronics LD06PC222KAX3A vs CHV1206A250222KXT
CMT-250/222KX1206WF Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, Tecate Group LD06PC222KAX3A vs CMT-250/222KX1206WF
TS18H2E222K2TB Ceramic Capacitor, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206 Suntan Capacitors LD06PC222KAX3A vs TS18H2E222K2TB
TS18H2E222K2BB Ceramic Capacitor, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206 Suntan Capacitors LD06PC222KAX3A vs TS18H2E222K2BB
H1206R222KNT Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, Walsin Technology Corporation LD06PC222KAX3A vs H1206R222KNT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LD06PC222KAX3A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LD06PC222KAX3A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of LD06PC222KAX3A would you like to use for your alert(s)?
  • Please alert me when LD06PC222KAX3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LD06PC222KAX3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LD06PC222KAX3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LD06PC222KAX3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LD06PC222KAX3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LD06PC222KAX3A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: