Part Details for LD06PC112KAX9A by Kyocera AVX Components
Overview of LD06PC112KAX9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD06PC112KAX9A
LD06PC112KAX9A CAD Models
LD06PC112KAX9A Part Data Attributes
|
LD06PC112KAX9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD06PC112KAX9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0011uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for LD06PC112KAX9A
This table gives cross-reference parts and alternative options found for LD06PC112KAX9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD06PC112KAX9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206PC112KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0011uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD06PC112KAX9A vs 1206PC112KAZ9A |
LD06PC112KAB3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0011uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD06PC112KAX9A vs LD06PC112KAB3A |
LD06PC112KAB1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0011uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD06PC112KAX9A vs LD06PC112KAB1A |
1206PC112KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0011uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD06PC112KAX9A vs 1206PC112KAT3A |
1206PC112KAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0011uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD06PC112KAX9A vs 1206PC112KAZ1A |
LD06PC112KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0011uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD06PC112KAX9A vs LD06PC112KAB9A |
LD06PC112KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0011uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD06PC112KAX9A vs LD06PC112KAX3A |
1206PC112KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0011uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD06PC112KAX9A vs 1206PC112KAT9A |