LD06AC242MAX1A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0024uF, 1206,

Overview of LD06AC242MAX1A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LD06AC242MAX1A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LD06AC242MAX1A by Kyocera AVX Components

LD06AC242MAX1A
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
0.0024 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.52 mm
JESD-609 Code
e0
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
1000 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. LD06AC242MAX1A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0024uF, 1206,
    VS

Alternate Parts for LD06AC242MAX1A

This table gives cross-reference parts and alternative options found for LD06AC242MAX1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD06AC242MAX1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1206AC242MAX1A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0024uF, Surface Mount, 1206, CHIP Kyocera AVX Components LD06AC242MAX1A vs 1206AC242MAX1A
LD06AC242MAB1A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0024uF, Surface Mount, 1206, CHIP Kyocera AVX Components LD06AC242MAX1A vs LD06AC242MAB1A
LD06AC242MAB9A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0024uF, Surface Mount, 1206, CHIP Kyocera AVX Components LD06AC242MAX1A vs LD06AC242MAB9A
1206AC242MA19A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0024uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components LD06AC242MAX1A vs 1206AC242MA19A
1206AC242MAT3A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0024uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components LD06AC242MAX1A vs 1206AC242MAT3A
LD06AC242MAX3A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0024uF, 1206, Kyocera AVX Components LD06AC242MAX1A vs LD06AC242MAX3A
1206AC242MAX9A CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.0024uF, SURFACE MOUNT, 1206, CHIP Kyocera AVX Components LD06AC242MAX1A vs 1206AC242MAX9A
1206AC242MAX3A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0024uF, Surface Mount, 1206, CHIP Kyocera AVX Components LD06AC242MAX1A vs 1206AC242MAX3A
1206AC242MA13A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0024uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components LD06AC242MAX1A vs 1206AC242MA13A
1206AC242MAT9A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0024uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components LD06AC242MAX1A vs 1206AC242MAT9A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LD06AC242MAX1A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LD06AC242MAX1A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of LD06AC242MAX1A would you like to use for your alert(s)?
  • Please alert me when LD06AC242MAX1A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LD06AC242MAX1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LD06AC242MAX1A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LD06AC242MAX1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LD06AC242MAX1A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LD06AC242MAX1A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: