Part Details for LD06AA100KAB4A by Kyocera AVX Components
Overview of LD06AA100KAB4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD06AA100KAB4A
LD06AA100KAB4A CAD Models
LD06AA100KAB4A Part Data Attributes
|
LD06AA100KAB4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD06AA100KAB4A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for LD06AA100KAB4A
This table gives cross-reference parts and alternative options found for LD06AA100KAB4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD06AA100KAB4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD06AA100KAX4A | Ceramic Capacitor, Ceramic, CHIP | Kyocera AVX Components | LD06AA100KAB4A vs LD06AA100KAX4A |
LD06AA100KAX2A | Ceramic Capacitor, Ceramic, CHIP | Kyocera AVX Components | LD06AA100KAB4A vs LD06AA100KAX2A |
LD06AA100K4B4A | Ceramic Capacitor, Ceramic, CHIP | Kyocera AVX Components | LD06AA100KAB4A vs LD06AA100K4B4A |
LD06AA100KAB2A | Ceramic Capacitor, Ceramic, CHIP | Kyocera AVX Components | LD06AA100KAB4A vs LD06AA100KAB2A |
LD06AA100K4X4A | Ceramic Capacitor, Ceramic, CHIP | Kyocera AVX Components | LD06AA100KAB4A vs LD06AA100K4X4A |