Part Details for LD065A1R8MAB7A by Kyocera AVX Components
Overview of LD065A1R8MAB7A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD065A1R8MAB7A
LD065A1R8MAB7A CAD Models
LD065A1R8MAB7A Part Data Attributes
|
LD065A1R8MAB7A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD065A1R8MAB7A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for LD065A1R8MAB7A
This table gives cross-reference parts and alternative options found for LD065A1R8MAB7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD065A1R8MAB7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD065A1R8MAX2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD065A1R8MAB7A vs LD065A1R8MAX2A |
LD065A1R8MAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD065A1R8MAB7A vs LD065A1R8MAB9A |
12065A1R8M4T2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD065A1R8MAB7A vs 12065A1R8M4T2A |
12065A1R8M4T4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD065A1R8MAB7A vs 12065A1R8M4T4A |
LD065A1R8MAX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD065A1R8MAB7A vs LD065A1R8MAX4A |
LD065A1R8MAB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD065A1R8MAB7A vs LD065A1R8MAB4A |
AU065A1R8MAG9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 1206, | Kyocera AVX Components | LD065A1R8MAB7A vs AU065A1R8MAG9A |