Part Details for LD063F223MAB7A by Kyocera AVX Components
Overview of LD063F223MAB7A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD063F223MAB7A
LD063F223MAB7A CAD Models
LD063F223MAB7A Part Data Attributes
|
LD063F223MAB7A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD063F223MAB7A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.022uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for LD063F223MAB7A
This table gives cross-reference parts and alternative options found for LD063F223MAB7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD063F223MAB7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP063F223MQB4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.022uF, 1206, | Kyocera AVX Components | LD063F223MAB7A vs AP063F223MQB4A |
12063F223M4T4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD063F223MAB7A vs 12063F223M4T4A |
AP063F223MQT4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.022uF, 1206, | Kyocera AVX Components | LD063F223MAB7A vs AP063F223MQT4A |
12063F223MAT2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD063F223MAB7A vs 12063F223MAT2A |
AP063F223MQZ4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.022uF, 1206, | Kyocera AVX Components | LD063F223MAB7A vs AP063F223MQZ4A |
12063F223MAZ4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD063F223MAB7A vs 12063F223MAZ4A |
AP063F223MQT2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.022uF, 1206, | Kyocera AVX Components | LD063F223MAB7A vs AP063F223MQT2A |
AP063F223MQB2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.022uF, 1206, | Kyocera AVX Components | LD063F223MAB7A vs AP063F223MQB2A |
LD063F223MAB4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.022uF, 1206, | Kyocera AVX Components | LD063F223MAB7A vs LD063F223MAB4A |
12063F223M4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD063F223MAB7A vs 12063F223M4Z2A |