Part Details for LD063DK105AB2A by Kyocera AVX Components
Overview of LD063DK105AB2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD063DK105AB2A
LD063DK105AB2A CAD Models
LD063DK105AB2A Part Data Attributes
|
LD063DK105AB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD063DK105AB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND |
Alternate Parts for LD063DK105AB2A
This table gives cross-reference parts and alternative options found for LD063DK105AB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD063DK105AB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT316X5R105K25AH | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 1 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | LD063DK105AB2A vs CT316X5R105K25AH |
LD063DK105AX4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD063DK105AB2A vs LD063DK105AX4A |
LD063DK105AX9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD063DK105AB2A vs LD063DK105AX9A |
LD063DK105AB9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD063DK105AB2A vs LD063DK105AB9A |
NMC1206X5R105K25TRPLP10F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 1206, CHIP, LEAD FREE | NIC Components Corp | LD063DK105AB2A vs NMC1206X5R105K25TRPLP10F |
NMC1206X5R105K25TRPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | LD063DK105AB2A vs NMC1206X5R105K25TRPF |
LD063D105KAX7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD063DK105AB2A vs LD063D105KAX7A |
NMC1206X5R105K25TRP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X5R, 1uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | LD063DK105AB2A vs NMC1206X5R105K25TRP |
C1206L105K3PAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | LD063DK105AB2A vs C1206L105K3PAC7800 |
CL1206X5R105KBT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Quantic UTC | LD063DK105AB2A vs CL1206X5R105KBT |