Part Details for LD062A1R5BAB4A by Kyocera AVX Components
Overview of LD062A1R5BAB4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD062A1R5BAB4A
LD062A1R5BAB4A CAD Models
LD062A1R5BAB4A Part Data Attributes
|
LD062A1R5BAB4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD062A1R5BAB4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 6.6667% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for LD062A1R5BAB4A
This table gives cross-reference parts and alternative options found for LD062A1R5BAB4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD062A1R5BAB4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12062A1R5BA12A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD062A1R5BAB4A vs 12062A1R5BA12A |
CL31C1R5BDNF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 1206, | Samsung Electro-Mechanics | LD062A1R5BAB4A vs CL31C1R5BDNF |
12062A1R5BAT9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD062A1R5BAB4A vs 12062A1R5BAT9A |
12062A1R5BA79A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD062A1R5BAB4A vs 12062A1R5BA79A |
1206G1R5B201SNT-030-A | Ceramic Capacitor, Ceramic, 200V, 6.6667% +Tol, 6.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 1206 | Capax Technologies Inc | LD062A1R5BAB4A vs 1206G1R5B201SNT-030-A |
1206G1R5B201SNT-030 | Ceramic Capacitor, Ceramic, 200V, 6.6667% +Tol, 6.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 1206 | Capax Technologies Inc | LD062A1R5BAB4A vs 1206G1R5B201SNT-030 |
CL31C1R5BDNL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 1206, | Samsung Electro-Mechanics | LD062A1R5BAB4A vs CL31C1R5BDNL |
AU062A1R5BAG9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 1206, | Kyocera AVX Components | LD062A1R5BAB4A vs AU062A1R5BAG9A |
LD062A1R5BAB7A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 1206, | Kyocera AVX Components | LD062A1R5BAB4A vs LD062A1R5BAB7A |
AU062A1R5BAG2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 1206, | Kyocera AVX Components | LD062A1R5BAB4A vs AU062A1R5BAG2A |