Part Details for LD05AC270KAB1A by Kyocera AVX Components
Overview of LD05AC270KAB1A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD05AC270KAB1A
LD05AC270KAB1A CAD Models
LD05AC270KAB1A Part Data Attributes
|
LD05AC270KAB1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD05AC270KAB1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for LD05AC270KAB1A
This table gives cross-reference parts and alternative options found for LD05AC270KAB1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD05AC270KAB1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD05AC270KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD05AC270KAB1A vs LD05AC270KAX3A |
LD05AC270KAB3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD05AC270KAB1A vs LD05AC270KAB3A |
102R15W270KV4E | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Surface Mount, 0805, CHIP, GREEN | Johanson Dielectrics Inc | LD05AC270KAB1A vs 102R15W270KV4E |
102R15W270KV4U | CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.000027uF, SURFACE MOUNT, 0805, CHIP, GREEN | Johanson Dielectrics Inc | LD05AC270KAB1A vs 102R15W270KV4U |
102R15W270KV4T | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Surface Mount, 0805, CHIP, GREEN | Johanson Dielectrics Inc | LD05AC270KAB1A vs 102R15W270KV4T |
LD05AC270KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD05AC270KAB1A vs LD05AC270KAX1A |
102R15W270KV4R | CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.000027uF, SURFACE MOUNT, 0805, CHIP, GREEN | Johanson Dielectrics Inc | LD05AC270KAB1A vs 102R15W270KV4R |
102R15W270KV6R | CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.000027uF, SURFACE MOUNT, 0805, CHIP, GREEN | Johanson Dielectrics Inc | LD05AC270KAB1A vs 102R15W270KV6R |