Capacitors
LD05AC241ZAB1A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.00024uF, Surface Mount, 0805, CHIP

Overview of LD05AC241ZAB1A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LD05AC241ZAB1A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LD05AC241ZAB1A by Kyocera AVX Components

LD05AC241ZAB1A
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0805
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00024 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.3 mm
JESD-609 Code
e0
Length
2.01 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
1000 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. LD05AC241ZAB1A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.00024uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for LD05AC241ZAB1A

This table gives cross-reference parts and alternative options found for LD05AC241ZAB1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD05AC241ZAB1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0805AC241ZA19A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.00024uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kyocera AVX Components LD05AC241ZAB1A vs 0805AC241ZA19A
0805AC241ZAT9A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.00024uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kyocera AVX Components LD05AC241ZAB1A vs 0805AC241ZAT9A
0805AC241ZAX9A CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.00024uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components LD05AC241ZAB1A vs 0805AC241ZAX9A
0805AC241ZAX1A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.00024uF, Surface Mount, 0805, CHIP Kyocera AVX Components LD05AC241ZAB1A vs 0805AC241ZAX1A
0805AC241ZAZ3A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.00024uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kyocera AVX Components LD05AC241ZAB1A vs 0805AC241ZAZ3A
0805AC241ZA13A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.00024uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kyocera AVX Components LD05AC241ZAB1A vs 0805AC241ZA13A
0805AC241ZAZ9A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.00024uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kyocera AVX Components LD05AC241ZAB1A vs 0805AC241ZAZ9A
0805AC241ZAX3A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.00024uF, Surface Mount, 0805, CHIP Kyocera AVX Components LD05AC241ZAB1A vs 0805AC241ZAX3A
0805AC241ZAZ1A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.00024uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kyocera AVX Components LD05AC241ZAB1A vs 0805AC241ZAZ1A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LD05AC241ZAB1A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LD05AC241ZAB1A by Kyocera AVX Components

  • Please alert me when LD05AC241ZAB1A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LD05AC241ZAB1A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LD05AC241ZAB1A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LD05AC241ZAB1A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LD05AC241ZAB1A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LD05AC241ZAB1A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: