Part Details for LD056DM335AX2A by Kyocera AVX Components
Overview of LD056DM335AX2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD056DM335AX2A
LD056DM335AX2A CAD Models
LD056DM335AX2A Part Data Attributes
|
LD056DM335AX2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD056DM335AX2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for LD056DM335AX2A
This table gives cross-reference parts and alternative options found for LD056DM335AX2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD056DM335AX2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0805X5R335M6.3TRPLP10F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP, LEAD FREE | NIC Components Corp | LD056DM335AX2A vs NMC0805X5R335M6.3TRPLP10F |
LD056DM335AB7A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD056DM335AX2A vs LD056DM335AB7A |
LD056D335MAX9A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD056DM335AX2A vs LD056D335MAX9A |
GXT21BR60J335ME13L | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | LD056DM335AX2A vs GXT21BR60J335ME13L |
GXT21BR60J335ME13K | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | LD056DM335AX2A vs GXT21BR60J335ME13K |
CL21A335MQFNNNF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP, LEAD FREE | Samsung Electro-Mechanics | LD056DM335AX2A vs CL21A335MQFNNNF |
LD056DM335AX7A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD056DM335AX2A vs LD056DM335AX7A |
LD056D335MAX4A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD056DM335AX2A vs LD056D335MAX4A |
JMK212BJ335MG-B | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 3.3uF, SURFACE MOUNT, 0805, CHIP | TAIYO YUDEN | LD056DM335AX2A vs JMK212BJ335MG-B |
LD056DM335AX4A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD056DM335AX2A vs LD056DM335AX4A |