Part Details for LD055A3R9DAB9A by Kyocera AVX Components
Overview of LD055A3R9DAB9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD055A3R9DAB9A
LD055A3R9DAB9A CAD Models
LD055A3R9DAB9A Part Data Attributes
|
LD055A3R9DAB9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD055A3R9DAB9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.82% +Tol, 12.82% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 2.01 mm | |
Manufacturer Series | LD05 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.8205% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 12.8205% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | LD | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for LD055A3R9DAB9A
This table gives cross-reference parts and alternative options found for LD055A3R9DAB9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD055A3R9DAB9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC055A3R9DZT3AA2 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | LD055A3R9DAB9A vs BC055A3R9DZT3AA2 |
BC055A3R9DZT3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD055A3R9DAB9A vs BC055A3R9DZT3SA1 |
08055A3R9DA74A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.82% +Tol, 12.82% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD055A3R9DAB9A vs 08055A3R9DA74A |
BC055A3R9DZT3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD055A3R9DAB9A vs BC055A3R9DZT3SA0 |
08055A3R9DA12A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.82% +Tol, 12.82% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD055A3R9DAB9A vs 08055A3R9DA12A |
BC055A3R9DZT6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD055A3R9DAB9A vs BC055A3R9DZT6SA0 |
KGM21BCG1H3R9DT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.8206% +Tol, 12.8206% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD055A3R9DAB9A vs KGM21BCG1H3R9DT |
BC055A3R9DZJ3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD055A3R9DAB9A vs BC055A3R9DZJ3SA0 |
BC055A3R9DZJ6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD055A3R9DAB9A vs BC055A3R9DZJ6AA0 |
BC055A3R9DZT9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.8205% +Tol, 12.8205% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD055A3R9DAB9A vs BC055A3R9DZT9SA1 |