Part Details for LD055A271JAX9A by Kyocera AVX Components
Overview of LD055A271JAX9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD055A271JAX9A
LD055A271JAX9A CAD Models
LD055A271JAX9A Part Data Attributes
|
LD055A271JAX9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD055A271JAX9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for LD055A271JAX9A
This table gives cross-reference parts and alternative options found for LD055A271JAX9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD055A271JAX9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B37940J5271J060 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00027uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | LD055A271JAX9A vs B37940J5271J060 |
GRM40C0G271J050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00027uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | LD055A271JAX9A vs GRM40C0G271J050AJ |
GRM40C0G271J050BL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00027uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | LD055A271JAX9A vs GRM40C0G271J050BL |
0805CG271J9C22 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00027uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | LD055A271JAX9A vs 0805CG271J9C22 |
GMC21CG271J50NTM | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00027uF, SURFACE MOUNT, 0805, CHIP | Cal-Chip Electronics | LD055A271JAX9A vs GMC21CG271J50NTM |
0805CG271J9C20 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00027uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | LD055A271JAX9A vs 0805CG271J9C20 |
GRM40C0G271J050AK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00027uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | LD055A271JAX9A vs GRM40C0G271J050AK |
GRM40C0G271J050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00027uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | LD055A271JAX9A vs GRM40C0G271J050AQ |
GRM40C0G271J050BK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00027uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | LD055A271JAX9A vs GRM40C0G271J050BK |
0805CG271J9B22 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00027uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | LD055A271JAX9A vs 0805CG271J9B22 |