Part Details for LD055A182FAB2A by Kyocera AVX Components
Overview of LD055A182FAB2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD055A182FAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M1148
|
Newark | Capacitor, ceramic,1.8Nf,50Vdc,1-% Tol,1+% Tol, np0-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx LD055A182FAB2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4500 / $3.2600 | Buy Now |
DISTI #
59P6776
|
Newark | Ceramic Capacitor 1800Pf 50V C0G/Np0 1%, 0805, Capacitance:1800Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:Ld Series Rohs Compliant: No |Kyocera Avx LD055A182FAB2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.8000 | Buy Now |
DISTI #
LD055A182FAB2A-ND
|
DigiKey | CAP CER 1800PF 50V NP0 0805 Min Qty: 4000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3819 | Buy Now |
DISTI #
LD055A182FAB2A\\500
|
Avnet Americas | Cap Ceramic 0.0018uF 50V C0G 1% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: LD055A182FAB2A\\500) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.8120 / $3.2190 | Buy Now |
DISTI #
LD055A182FAB2A
|
Avnet Americas | Cap Ceramic 0.0018uF 50V C0G 1% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: LD055A182FAB2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.8860 / $3.1820 | Buy Now |
DISTI #
581-LD055A182FAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1800pF C0G 0805 1% Tol RoHS: Not Compliant | 0 |
|
$2.4300 / $4.6700 | Order Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 1%, C0G, 0.0018UF, SURFACE MOUNT, 0805 | 428 |
|
$0.2730 / $0.9100 | Buy Now |
DISTI #
LD055A182FAB2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1800pF C0G 0805 1% Tol Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2470 | Buy Now |
Part Details for LD055A182FAB2A
LD055A182FAB2A CAD Models
LD055A182FAB2A Part Data Attributes
|
LD055A182FAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD055A182FAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for LD055A182FAB2A
This table gives cross-reference parts and alternative options found for LD055A182FAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD055A182FAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C182F5GACTU | Capacitor, Ceramic, Chip, General Purpose, 1800pF, 50V, ±1%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | LD055A182FAB2A vs C0805C182F5GACTU |
08055A182FA12A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, | Kyocera AVX Components | LD055A182FAB2A vs 08055A182FA12A |
08055A182FAT2A | Capacitor, Ceramic, Chip, General Purpose, 1800pF, 50V, ±1%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | LD055A182FAB2A vs 08055A182FAT2A |
CC0805FPNPO9BN182 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP | YAGEO Corporation | LD055A182FAB2A vs CC0805FPNPO9BN182 |
08055A182FAT4A | Capacitor, Ceramic, Chip, General Purpose, 1800pF, 50V, ±1%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | LD055A182FAB2A vs 08055A182FAT4A |