Part Details for LD053D684JAB9A by Kyocera AVX Components
Overview of LD053D684JAB9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD053D684JAB9A
LD053D684JAB9A CAD Models
LD053D684JAB9A Part Data Attributes
|
LD053D684JAB9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD053D684JAB9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e0 | |
Length | 2.01 mm | |
Manufacturer Series | LD05 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | LD | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for LD053D684JAB9A
This table gives cross-reference parts and alternative options found for LD053D684JAB9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD053D684JAB9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-025/684JX50805T13 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0805, | Tecate Group | LD053D684JAB9A vs CMC-025/684JX50805T13 |
CMC-025/684JX50805T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Tecate Group | LD053D684JAB9A vs CMC-025/684JX50805T13F |
AU053D684JA74A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0805, | Kyocera AVX Components | LD053D684JAB9A vs AU053D684JA74A |
AU053D684JAG9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0805, | Kyocera AVX Components | LD053D684JAB9A vs AU053D684JAG9A |
CMC-025/684JX50805WF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Tecate Group | LD053D684JAB9A vs CMC-025/684JX50805WF |
AU053D684JAG4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0805, | Kyocera AVX Components | LD053D684JAB9A vs AU053D684JAG4A |
CMC-025/684JX50805TF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Tecate Group | LD053D684JAB9A vs CMC-025/684JX50805TF |
AU053D684JAG2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0805, | Kyocera AVX Components | LD053D684JAB9A vs AU053D684JAG2A |
LD053D684JAB7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD053D684JAB9A vs LD053D684JAB7A |
AU053D684JA72A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0805, | Kyocera AVX Components | LD053D684JAB9A vs AU053D684JA72A |