Part Details for LD052A1R2DAB7A by Kyocera AVX Components
Overview of LD052A1R2DAB7A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD052A1R2DAB7A
LD052A1R2DAB7A CAD Models
LD052A1R2DAB7A Part Data Attributes
|
LD052A1R2DAB7A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD052A1R2DAB7A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 41.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 41.6667% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for LD052A1R2DAB7A
This table gives cross-reference parts and alternative options found for LD052A1R2DAB7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD052A1R2DAB7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21C1R2DDNS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0805, | Samsung Electro-Mechanics | LD052A1R2DAB7A vs CL21C1R2DDNS |
LD052A1R2DAB9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 41.67% +Tol, 41.67% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD052A1R2DAB7A vs LD052A1R2DAB9A |
08052A1R2DA77A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 41.67% +Tol, 41.67% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD052A1R2DAB7A vs 08052A1R2DA77A |
CL21C1R2DDNE | Ceramic Capacitor, Multilayer, Ceramic, 200V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0805, | Samsung Electro-Mechanics | LD052A1R2DAB7A vs CL21C1R2DDNE |
AU052A1R2DAG4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0805, | Kyocera AVX Components | LD052A1R2DAB7A vs AU052A1R2DAG4A |
CL21C1R2DDNP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0805, | Samsung Electro-Mechanics | LD052A1R2DAB7A vs CL21C1R2DDNP |
08052A1R2DAT4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 41.67% +Tol, 41.67% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD052A1R2DAB7A vs 08052A1R2DAT4A |
08052A1R2DAT7A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 41.67% +Tol, 41.67% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD052A1R2DAB7A vs 08052A1R2DAT7A |
AU052A1R2DAG2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0805, | Kyocera AVX Components | LD052A1R2DAB7A vs AU052A1R2DAG2A |
08052A1R2DA72A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 41.67% +Tol, 41.67% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD052A1R2DAB7A vs 08052A1R2DA72A |