LD051C102MAB7A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805,

Overview of LD051C102MAB7A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for LD051C102MAB7A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LD051C102MAB7A by Kyocera AVX Components

LD051C102MAB7A
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 0805
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.94 mm
JESD-609 Code
e0
Length
2.01 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk Cassette
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. LD051C102MAB7A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805,
    VS

Alternate Parts for LD051C102MAB7A

This table gives cross-reference parts and alternative options found for LD051C102MAB7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD051C102MAB7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0805B102M101N Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, PILKOR Electronics Co Ltd LD051C102MAB7A vs 0805B102M101N
AU051C102MA72A Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP Kyocera AVX Components LD051C102MAB7A vs AU051C102MA72A
GRM219R72A102MD01J CERAMIC, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd LD051C102MAB7A vs GRM219R72A102MD01J
BC051C102MZB3AA1 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP Kyocera AVX Components LD051C102MAB7A vs BC051C102MZB3AA1
C2012X7R102MHAS Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, Darfon Corporation LD051C102MAB7A vs C2012X7R102MHAS
MCASH219SB7102MTNA01 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP TAIYO YUDEN LD051C102MAB7A vs MCASH219SB7102MTNA01
C0805X7R102M101NTY Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0805, Eyang Technology Development Co Ltd LD051C102MAB7A vs C0805X7R102M101NTY
BC051C102MZB6AA1 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP Kyocera AVX Components LD051C102MAB7A vs BC051C102MZB6AA1
C0805J102M1RAL Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP KEMET Corporation LD051C102MAB7A vs C0805J102M1RAL
BC051C102MZJ3AA0 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP Kyocera AVX Components LD051C102MAB7A vs BC051C102MZJ3AA0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LD051C102MAB7A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LD051C102MAB7A by Kyocera AVX Components

  • Please alert me when LD051C102MAB7A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LD051C102MAB7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LD051C102MAB7A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LD051C102MAB7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LD051C102MAB7A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LD051C102MAB7A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: