Part Details for LD051A0R5CAB2A by Kyocera AVX Components
Overview of LD051A0R5CAB2A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD051A0R5CAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-LD051A0R5CAB2ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 8000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1327 | Buy Now |
DISTI #
LD051A0R5CAB2A
|
Avnet Americas | Cap Ceramic 0.5pF 100V C0G 0.25pF 0805 T/R - Tape and Reel (Alt: LD051A0R5CAB2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1003 | Buy Now |
DISTI #
581-LD051A0R5CAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .5pF C0G 0805 . 25pF Tol RoHS: Not Compliant | 0 |
|
$0.1280 / $0.1320 | Order Now |
Part Details for LD051A0R5CAB2A
LD051A0R5CAB2A CAD Models
LD051A0R5CAB2A Part Data Attributes
|
LD051A0R5CAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD051A0R5CAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for LD051A0R5CAB2A
This table gives cross-reference parts and alternative options found for LD051A0R5CAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD051A0R5CAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC051A0R5CZT1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051A0R5CAB2A vs BC051A0R5CZT1AA2 |
BC051A0R5CZJ6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051A0R5CAB2A vs BC051A0R5CZJ6AA2 |
BC051A0R5CZT3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051A0R5CAB2A vs BC051A0R5CZT3SA1 |
LD051AR50CAX2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051A0R5CAB2A vs LD051AR50CAX2A |
LD051AR50CAX4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051A0R5CAB2A vs LD051AR50CAX4A |
BC051A0R5CZB3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051A0R5CAB2A vs BC051A0R5CZB3AA0 |
GUQ21CG0R5C100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | LD051A0R5CAB2A vs GUQ21CG0R5C100NTD |
RF21N0R5C101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | LD051A0R5CAB2A vs RF21N0R5C101CG |
GRM2195C2AR50CD01D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | LD051A0R5CAB2A vs GRM2195C2AR50CD01D |
BC051A0R5CZJ1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051A0R5CAB2A vs BC051A0R5CZJ1SA2 |