Part Details for LD043A1R2BAB9A by Kyocera AVX Components
Overview of LD043A1R2BAB9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD043A1R2BAB9A
LD043A1R2BAB9A CAD Models
LD043A1R2BAB9A Part Data Attributes
|
LD043A1R2BAB9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD043A1R2BAB9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0504, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0504 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 1.27 mm | |
Manufacturer Series | LD04 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | LD | |
Size Code | 0504 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.02 mm |
Alternate Parts for LD043A1R2BAB9A
This table gives cross-reference parts and alternative options found for LD043A1R2BAB9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD043A1R2BAB9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD043A1R2BAX4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0504, CHIP | Kyocera AVX Components | LD043A1R2BAB9A vs LD043A1R2BAX4A |
LD043A1R2BAB7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0504, | Kyocera AVX Components | LD043A1R2BAB9A vs LD043A1R2BAB7A |
LD043A1R2BAB2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0504, CHIP | Kyocera AVX Components | LD043A1R2BAB9A vs LD043A1R2BAB2A |