Part Details for LD03ZC822KAB9A by Kyocera AVX Components
Overview of LD03ZC822KAB9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD03ZC822KAB9A
LD03ZC822KAB9A CAD Models
LD03ZC822KAB9A Part Data Attributes
|
LD03ZC822KAB9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD03ZC822KAB9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.86 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Manufacturer Series | LD03 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | LD03(10V,C) | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for LD03ZC822KAB9A
This table gives cross-reference parts and alternative options found for LD03ZC822KAB9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD03ZC822KAB9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR0603X7R822K10VPAA | CAP,CERAMIC,8.2NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | LD03ZC822KAB9A vs HR0603X7R822K10VPAA |
0603X7R822K10VNGDA | CAP,CERAMIC,8.2NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | LD03ZC822KAB9A vs 0603X7R822K10VNGDA |
HR0603X7R822K10VPCA | CAP,CERAMIC,8.2NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | LD03ZC822KAB9A vs HR0603X7R822K10VPCA |
HR0603X7R822K10VNGAA | CAP,CERAMIC,8.2NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | LD03ZC822KAB9A vs HR0603X7R822K10VNGAA |
0603X7R822K10VP2A | CAP,CERAMIC,8.2NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | LD03ZC822KAB9A vs 0603X7R822K10VP2A |
HR0603X7R822K10VP3A | CAP,CERAMIC,8.2NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | LD03ZC822KAB9A vs HR0603X7R822K10VP3A |
0603ZC822KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD03ZC822KAB9A vs 0603ZC822KAT7A |
0603ZC822KAT4A | Capacitor, Ceramic, Chip, General Purpose, 8200pF, 10V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | LD03ZC822KAB9A vs 0603ZC822KAT4A |
0603X7R822K10VNG3A | CAP,CERAMIC,8.2NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | LD03ZC822KAB9A vs 0603X7R822K10VNG3A |
CMC-010/822KX0603WF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Tecate Group | LD03ZC822KAB9A vs CMC-010/822KX0603WF |