Part Details for LD03YDM684AX9A by Kyocera AVX Components
Overview of LD03YDM684AX9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD03YDM684AX9A
LD03YDM684AX9A CAD Models
LD03YDM684AX9A Part Data Attributes
|
LD03YDM684AX9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD03YDM684AX9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | LD | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for LD03YDM684AX9A
This table gives cross-reference parts and alternative options found for LD03YDM684AX9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD03YDM684AX9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD03YDM684AB9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD03YDM684AX9A vs LD03YDM684AB9A |
CC0603MFX5R7BB684 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | LD03YDM684AX9A vs CC0603MFX5R7BB684 |
CC0603MKX5R7BB684 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | LD03YDM684AX9A vs CC0603MKX5R7BB684 |
LD03YD684MAX9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD03YDM684AX9A vs LD03YD684MAX9A |
0603YD684MAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD03YDM684AX9A vs 0603YD684MAJ2A |
LD03YDM684AX2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD03YDM684AX9A vs LD03YDM684AX2A |
LD03YD684MAX4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD03YDM684AX9A vs LD03YD684MAX4A |