Part Details for LD03YDM334AB2A by Kyocera AVX Components
Overview of LD03YDM334AB2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD03YDM334AB2A
LD03YDM334AB2A CAD Models
LD03YDM334AB2A Part Data Attributes
|
LD03YDM334AB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD03YDM334AB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND |
Alternate Parts for LD03YDM334AB2A
This table gives cross-reference parts and alternative options found for LD03YDM334AB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD03YDM334AB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC03MTX160334 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | Viking Tech Corp | LD03YDM334AB2A vs MC03MTX160334 |
NMC0603X5R334M16TRP | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 0.33uF, SURFACE MOUNT, 0603, CHIP | NIC Components Corp | LD03YDM334AB2A vs NMC0603X5R334M16TRP |
LD03YDM334AB7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD03YDM334AB2A vs LD03YDM334AB7A |
EMK107BJ334MA-T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | LD03YDM334AB2A vs EMK107BJ334MA-T |
NMC0603X5R334M16TRP10F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP, LEAD FREE | NIC Components Corp | LD03YDM334AB2A vs NMC0603X5R334M16TRP10F |
160R14X334MV4E | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | LD03YDM334AB2A vs 160R14X334MV4E |
NMC0603X5R334M16TRP10 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 0.33uF, SURFACE MOUNT, 0603, CHIP | NIC Components Corp | LD03YDM334AB2A vs NMC0603X5R334M16TRP10 |
LD03YD334MAX7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD03YDM334AB2A vs LD03YD334MAX7A |
0603YD334MAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD03YDM334AB2A vs 0603YD334MAJ2A |
CC0603MKX5R7BB334 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | LD03YDM334AB2A vs CC0603MKX5R7BB334 |