There are no models available for this part yet.
Overview of LD03YD684MAX7A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
CAD Models for LD03YD684MAX7A by Kyocera AVX Components
Part Data Attributes for LD03YD684MAX7A by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.68 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.86 mm
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK CASSETTE
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.81 mm
|
Alternate Parts for LD03YD684MAX7A
This table gives cross-reference parts and alternative options found for LD03YD684MAX7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD03YD684MAX7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD03YDM684AB2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD03YD684MAX7A vs LD03YDM684AB2A |
LD03YD684MAX4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD03YD684MAX7A vs LD03YD684MAX4A |
LD03YD684MAX9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD03YD684MAX7A vs LD03YD684MAX9A |
LD03YD684MAX2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD03YD684MAX7A vs LD03YD684MAX2A |
LD03YDM684AX4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD03YD684MAX7A vs LD03YDM684AX4A |
LD03YDM684AB7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD03YD684MAX7A vs LD03YDM684AB7A |
222278653761 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | LD03YD684MAX7A vs 222278653761 |
LD03YDM684AB9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD03YD684MAX7A vs LD03YDM684AB9A |
CC0603MFX5R7BB684 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | LD03YD684MAX7A vs CC0603MFX5R7BB684 |
222278613761 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | LD03YD684MAX7A vs 222278613761 |