Part Details for LD03YC821JAB7A by Kyocera AVX Components
Overview of LD03YC821JAB7A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD03YC821JAB7A
LD03YC821JAB7A CAD Models
LD03YC821JAB7A Part Data Attributes
|
LD03YC821JAB7A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD03YC821JAB7A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.86 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Cassette | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for LD03YC821JAB7A
This table gives cross-reference parts and alternative options found for LD03YC821JAB7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD03YC821JAB7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC03YC821JZT6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD03YC821JAB7A vs BC03YC821JZT6AA1 |
0603YC821JA77A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD03YC821JAB7A vs 0603YC821JA77A |
BC03YC821JZJ6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD03YC821JAB7A vs BC03YC821JZJ6AA1 |
BC03YC821JZJ1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD03YC821JAB7A vs BC03YC821JZJ1SA3 |
0603B821J160YHW | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0603, | Knowles Capacitors | LD03YC821JAB7A vs 0603B821J160YHW |
0603YC821JAT4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD03YC821JAB7A vs 0603YC821JAT4A |
0603YC821JA74A | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0603, | Kyocera AVX Components | LD03YC821JAB7A vs 0603YC821JA74A |
LD03YC821JAB2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD03YC821JAB7A vs LD03YC821JAB2A |
BC03YC821JZJ6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD03YC821JAB7A vs BC03YC821JZJ6AA2 |
C0603X7R160-821JN6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | LD03YC821JAB7A vs C0603X7R160-821JN6P |