LD03YC272JAB7A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0603,

Overview of LD03YC272JAB7A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LD03YC272JAB7A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LD03YC272JAB7A by Kyocera AVX Components

LD03YC272JAB7A
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 0603
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
0.0027 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.86 mm
JESD-609 Code
e0
Length
1.6 mm
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Cassette
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
16 V
Series
LD03(16V,C)
Size Code
0603
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Width
0.81 mm
Want to compare parts?
  1. LD03YC272JAB7A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0603,
    VS

Alternate Parts for LD03YC272JAB7A

This table gives cross-reference parts and alternative options found for LD03YC272JAB7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD03YC272JAB7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603YC272JAZ4A Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Kyocera AVX Components LD03YC272JAB7A vs 0603YC272JAZ4A
CMC-016/272JX0603T13F Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Tecate Group LD03YC272JAB7A vs CMC-016/272JX0603T13F
GMC10X7R272J16NTD Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0603, Cal-Chip Electronics LD03YC272JAB7A vs GMC10X7R272J16NTD
0603Y272JJXV CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.0027uF, SURFACE MOUNT, 0603, CHIP SRT Micro Ceramique LD03YC272JAB7A vs 0603Y272JJXV
0603YC272JAT9A Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP Kyocera AVX Components LD03YC272JAB7A vs 0603YC272JAT9A
0603YC272JAZ2A Capacitor, Ceramic, Chip, General Purpose, 2700pF, 16V, ±5%, X7R, 0603 (1608 mm), Flexiterm, -55º ~ +125ºC, 7" Reel Kyocera AVX Components LD03YC272JAB7A vs 0603YC272JAZ2A
0603YC272J4Z2A Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Kyocera AVX Components LD03YC272JAB7A vs 0603YC272J4Z2A
CMC-016/272JX0603WF Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Tecate Group LD03YC272JAB7A vs CMC-016/272JX0603WF
CMC-016/272JX0603TF Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Tecate Group LD03YC272JAB7A vs CMC-016/272JX0603TF
0603YC272J4T4A Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP Kyocera AVX Components LD03YC272JAB7A vs 0603YC272J4T4A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LD03YC272JAB7A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LD03YC272JAB7A by Kyocera AVX Components

  • Please alert me when LD03YC272JAB7A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LD03YC272JAB7A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LD03YC272JAB7A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LD03YC272JAB7A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LD03YC272JAB7A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LD03YC272JAB7A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: