Part Details for LD03YC152KAB2A by Kyocera AVX Components
Overview of LD03YC152KAB2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD03YC152KAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R3113
|
Newark | Ld Series/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx LD03YC152KAB2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1150 / $0.1870 | Buy Now |
DISTI #
478-LD03YC152KAB2ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 8000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1283 | Buy Now |
DISTI #
LD03YC152KAB2A
|
Avnet Americas | COMMERCIAL CHIP STD JAPAN BULK - FN TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: LD03YC152KAB2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1052 | Buy Now |
DISTI #
581-LD03YC152KAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1500pF X7R 0603 10% Tol RoHS: Not Compliant | 0 |
|
$0.1280 / $0.5200 | Order Now |
DISTI #
LD03YC152KAB2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1500pF X7R 0603 10% Tol Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1150 / $0.1220 | Buy Now |
Part Details for LD03YC152KAB2A
LD03YC152KAB2A CAD Models
LD03YC152KAB2A Part Data Attributes
|
LD03YC152KAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD03YC152KAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.86 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for LD03YC152KAB2A
This table gives cross-reference parts and alternative options found for LD03YC152KAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD03YC152KAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603RB152K160PRW | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | Knowles Capacitors | LD03YC152KAB2A vs 0603RB152K160PRW |
0603C152K160K | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | Knowles Capacitors | LD03YC152KAB2A vs 0603C152K160K |
0603X7R152K16VNG1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | Presidio Components Inc | LD03YC152KAB2A vs 0603X7R152K16VNG1 |
BC03YC152KZJ1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD03YC152KAB2A vs BC03YC152KZJ1AA2 |
BC03YC152KZJ1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD03YC152KAB2A vs BC03YC152KZJ1SA2 |
0603B152K160DHW | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | Knowles Capacitors | LD03YC152KAB2A vs 0603B152K160DHW |
MQ03YC152KGT1A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD03YC152KAB2A vs MQ03YC152KGT1A |
0603X7R152K16VNT9BA | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | Presidio Components Inc | LD03YC152KAB2A vs 0603X7R152K16VNT9BA |
BC03YC152KZT9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD03YC152KAB2A vs BC03YC152KZT9SA3 |
0603C152K160B | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | Knowles Capacitors | LD03YC152KAB2A vs 0603C152K160B |