Part Details for LD035DG104AB9A by Kyocera AVX Components
Overview of LD035DG104AB9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD035DG104AB9A
LD035DG104AB9A CAD Models
LD035DG104AB9A Part Data Attributes
|
LD035DG104AB9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD035DG104AB9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Manufacturer Series | LD | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND |
Alternate Parts for LD035DG104AB9A
This table gives cross-reference parts and alternative options found for LD035DG104AB9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD035DG104AB9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD035D104GAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD035DG104AB9A vs LD035D104GAX9A |
LD035D104GAX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD035DG104AB9A vs LD035D104GAX4A |
LD035DG104AX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD035DG104AB9A vs LD035DG104AX9A |
LD035DG104AB7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD035DG104AB9A vs LD035DG104AB7A |
LD035DG104AB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD035DG104AB9A vs LD035DG104AB4A |
LD035DG104AB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD035DG104AB9A vs LD035DG104AB2A |
LD035DG104AX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD035DG104AB9A vs LD035DG104AX4A |
LD035DG104AX7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD035DG104AB9A vs LD035DG104AX7A |
LD035D104GAX7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD035DG104AB9A vs LD035D104GAX7A |