Part Details for LD033F102KAB7A by Kyocera AVX Components
Overview of LD033F102KAB7A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD033F102KAB7A
LD033F102KAB7A CAD Models
LD033F102KAB7A Part Data Attributes
|
LD033F102KAB7A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD033F102KAB7A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.001uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for LD033F102KAB7A
This table gives cross-reference parts and alternative options found for LD033F102KAB7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD033F102KAB7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06033F102KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD033F102KAB7A vs 06033F102KAT4A |
AP033F102KQT4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.001uF, 0603, | Kyocera AVX Components | LD033F102KAB7A vs AP033F102KQT4A |
06033F102KAZ4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD033F102KAB7A vs 06033F102KAZ4A |
AP033F102KQB4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.001uF, 0603, | Kyocera AVX Components | LD033F102KAB7A vs AP033F102KQB4A |
06033F102KAT2A | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±10%, X8R, 0603 (1608 mm), Sn/NiBar, -55º ~ +150ºC, 7" Reel | Kyocera AVX Components | LD033F102KAB7A vs 06033F102KAT2A |
VJ0603H102KXXAC | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X8R, 0.001 uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE & ROHS COMPLIANT | Vishay Vitramon | LD033F102KAB7A vs VJ0603H102KXXAC |
06033F102K4U4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD033F102KAB7A vs 06033F102K4U4A |
06033F102KAU4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD033F102KAB7A vs 06033F102KAU4A |
06033F102K4U2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD033F102KAB7A vs 06033F102K4U2A |
AP033F102KQB2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.001uF, 0603, | Kyocera AVX Components | LD033F102KAB7A vs AP033F102KQB2A |