Part Details for LD033D104KAX9A by Kyocera AVX Components
Overview of LD033D104KAX9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD033D104KAX9A
LD033D104KAX9A CAD Models
LD033D104KAX9A Part Data Attributes
|
LD033D104KAX9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD033D104KAX9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.86 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for LD033D104KAX9A
This table gives cross-reference parts and alternative options found for LD033D104KAX9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD033D104KAX9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R14X104KV4E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | LD033D104KAX9A vs 250R14X104KV4E |
TMK107BJ104KA-B | CAPACITOR, CERAMIC, MULTILAYER, 25V, X5R, 0.1uF, SURFACE MOUNT, 0603, CHIP | TAIYO YUDEN | LD033D104KAX9A vs TMK107BJ104KA-B |
NMC0603X5R104K25TRP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X5R, 0.1uF, SURFACE MOUNT, 0603, CHIP | NIC Components Corp | LD033D104KAX9A vs NMC0603X5R104K25TRP |
B37631K0104K060 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X5R, 0.1uF, SURFACE MOUNT, 0603, CHIP | TDK Epcos | LD033D104KAX9A vs B37631K0104K060 |
C0603X5R250-104KNE | C0603X5R250-104KNE, | VENKEL LTD | LD033D104KAX9A vs C0603X5R250-104KNE |
VJ0603G104KLXAB68 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X5R, 0.1uF, SURFACE MOUNT, 0603, CHIP | Vishay Vitramon | LD033D104KAX9A vs VJ0603G104KLXAB68 |
LD033D104KAX2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD033D104KAX9A vs LD033D104KAX2A |
VJ0603G104KFXAB2L | CAPACITOR, CERAMIC, MULTILAYER, 25V, X5R, 0.1uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Vitramon | LD033D104KAX9A vs VJ0603G104KFXAB2L |
NMC0603X5R104K25TRP10 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X5R, 0.1uF, SURFACE MOUNT, 0603, CHIP | NIC Components Corp | LD033D104KAX9A vs NMC0603X5R104K25TRP10 |
LD033DK104AB9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD033D104KAX9A vs LD033DK104AB9A |