There are no models available for this part yet.
Overview of LD033C473KAB2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LD033C473KAB2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36K5578
|
Newark | Ceramic Capacitor 0.047Uf 25V, X7R, 10%, 0603, Full Reel, Capacitance:0.047Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ld Series Rohs Compliant: No |Kyocera Avx LD033C473KAB2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1520 / $0.2030 | Buy Now | |
DISTI #
LD033C473KAB2A-ND
|
DigiKey | CAP CER 0.047UF 25V X7R 0603 Min Qty: 8000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1658 | Buy Now | |
DISTI #
LD033C473KAB2A\\500
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: LD033C473KAB2A\\500) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 1000 Factory Stock |
|
$0.1748 / $0.2001 | Buy Now | |
DISTI #
LD033C473KAB2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: LD033C473KAB2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1794 / $0.1978 | Buy Now | |
DISTI #
581-LD033C473KAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .047uF X7R 0603 10% Tol RoHS: Not Compliant | 0 |
|
$0.2500 / $0.6700 | Order Now | |
DISTI #
V36:1790_10747623
|
Arrow Electronics | Cap Ceramic 0.047uF 25V X7R 10% Pad SMD 0603 125°C T/R RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Date Code: 2329 | Americas - 4000 |
|
$0.1426 / $0.1882 | Buy Now | |
DISTI #
LD033C473KAB2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .047uF X7R 0603 10% Tol Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.1730 | Buy Now |
CAD Models for LD033C473KAB2A by Kyocera AVX Components
Part Data Attributes for LD033C473KAB2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
24 Weeks
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.9 mm
|
JESD-609 Code
|
e0
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.81 mm
|
Alternate Parts for LD033C473KAB2A
This table gives cross-reference parts and alternative options found for LD033C473KAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD033C473KAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603X7R473KC1AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | American Technical Ceramics Corp | LD033C473KAB2A vs 0603X7R473KC1AB |
0603X7R473KE1ST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | American Technical Ceramics Corp | LD033C473KAB2A vs 0603X7R473KE1ST |
LD033C473KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD033C473KAB2A vs LD033C473KAX9A |
0603X7R473KE1AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | American Technical Ceramics Corp | LD033C473KAB2A vs 0603X7R473KE1AB |
KGF15AR71E473KT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD033C473KAB2A vs KGF15AR71E473KT |
0603X7R473KT1SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | American Technical Ceramics Corp | LD033C473KAB2A vs 0603X7R473KT1SB |
TDCP250W473K1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | LD033C473KAB2A vs TDCP250W473K1GV001T |
250R14W473KV4R | Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.047uF, 0603 | Johanson Dielectrics Inc | LD033C473KAB2A vs 250R14W473KV4R |
VJ0603Y473KXXPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | LD033C473KAB2A vs VJ0603Y473KXXPW1BC |
0603Y473KXXB | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.047uF, SURFACE MOUNT, 0603, CHIP | SRT Micro Ceramique | LD033C473KAB2A vs 0603Y473KXXB |