Part Details for LD033A3R3BAB2A by Kyocera AVX Components
Overview of LD033A3R3BAB2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD033A3R3BAB2A
LD033A3R3BAB2A CAD Models
LD033A3R3BAB2A Part Data Attributes
|
LD033A3R3BAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD033A3R3BAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.0303% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.0303% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for LD033A3R3BAB2A
This table gives cross-reference parts and alternative options found for LD033A3R3BAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD033A3R3BAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N3R3B250NHT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | Knowles Capacitors | LD033A3R3BAB2A vs 0603N3R3B250NHT |
06033A3R3BAT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD033A3R3BAB2A vs 06033A3R3BAT9A |
CE0603A-3R3-B025GC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | RCD Components Inc | LD033A3R3BAB2A vs CE0603A-3R3-B025GC |
BC033A3R3BZB3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD033A3R3BAB2A vs BC033A3R3BZB3SA2 |
BC033A3R3BZJ9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD033A3R3BAB2A vs BC033A3R3BZJ9SA0 |
BC033A3R3BZJ9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD033A3R3BAB2A vs BC033A3R3BZJ9AA1 |
AU033A3R3BAG4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | Kyocera AVX Components | LD033A3R3BAB2A vs AU033A3R3BAG4A |
0603RN3R3B250NW | Ceramic Capacitor, Ceramic, 25V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | Knowles Capacitors | LD033A3R3BAB2A vs 0603RN3R3B250NW |
BC033A3R3BZJ9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD033A3R3BAB2A vs BC033A3R3BZJ9SA1 |
0603RN3R3B250PRW | Ceramic Capacitor, Ceramic, 25V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | Knowles Capacitors | LD033A3R3BAB2A vs 0603RN3R3B250PRW |