Part Details for LD033A1R5CAB4A by Kyocera AVX Components
Overview of LD033A1R5CAB4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD033A1R5CAB4A
LD033A1R5CAB4A CAD Models
LD033A1R5CAB4A Part Data Attributes
|
LD033A1R5CAB4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD033A1R5CAB4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for LD033A1R5CAB4A
This table gives cross-reference parts and alternative options found for LD033A1R5CAB4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD033A1R5CAB4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N1R5C250VHW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | Knowles Capacitors | LD033A1R5CAB4A vs 0603N1R5C250VHW |
0603RN1R5C250NGT | Ceramic Capacitor, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | Knowles Capacitors | LD033A1R5CAB4A vs 0603RN1R5C250NGT |
BC033A1R5CZJ3AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD033A1R5CAB4A vs BC033A1R5CZJ3AA1 |
0603N1R5C250DW | Ceramic Capacitor, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | Knowles Capacitors | LD033A1R5CAB4A vs 0603N1R5C250DW |
BC033A1R5CZJ1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD033A1R5CAB4A vs BC033A1R5CZJ1AA2 |
0603N1R5C250DHT-HB | Ceramic Capacitor, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | Knowles Capacitors | LD033A1R5CAB4A vs 0603N1R5C250DHT-HB |
BC033A1R5CZB6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD033A1R5CAB4A vs BC033A1R5CZB6SA0 |
BC033A1R5CZJ6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD033A1R5CAB4A vs BC033A1R5CZJ6AA1 |
BC033A1R5CZT3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD033A1R5CAB4A vs BC033A1R5CZT3SA1 |
BC033A1R5CZT9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD033A1R5CAB4A vs BC033A1R5CZT9SA3 |