Part Details for LD031C682GAX7A by Kyocera AVX Components
Overview of LD031C682GAX7A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD031C682GAX7A
LD031C682GAX7A CAD Models
LD031C682GAX7A Part Data Attributes
|
LD031C682GAX7A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD031C682GAX7A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for LD031C682GAX7A
This table gives cross-reference parts and alternative options found for LD031C682GAX7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD031C682GAX7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC031C682GZB9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031C682GAX7A vs BC031C682GZB9SA3 |
BC031C682GZT9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031C682GAX7A vs BC031C682GZT9AA0 |
BC031C682GZJ1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031C682GAX7A vs BC031C682GZJ1AA0 |
BC031C682GZB3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031C682GAX7A vs BC031C682GZB3SA0 |
BC031C682GZB1SA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031C682GAX7A vs BC031C682GZB1SA1 |
BC031C682GZJ1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031C682GAX7A vs BC031C682GZJ1AA3 |
BC031C682GZB9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031C682GAX7A vs BC031C682GZB9AA1 |
BC031C682GZB1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031C682GAX7A vs BC031C682GZB1SA3 |
BC031C682GZJ6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031C682GAX7A vs BC031C682GZJ6AA1 |
BC031C682GZT3AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031C682GAX7A vs BC031C682GZT3AA2 |