Part Details for LD031A6R8BAX2A by Kyocera AVX Components
Overview of LD031A6R8BAX2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD031A6R8BAX2A
LD031A6R8BAX2A CAD Models
LD031A6R8BAX2A Part Data Attributes
|
LD031A6R8BAX2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD031A6R8BAX2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.86 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.47% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.47% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for LD031A6R8BAX2A
This table gives cross-reference parts and alternative options found for LD031A6R8BAX2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD031A6R8BAX2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06031A6R8BA72A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031A6R8BAX2A vs 06031A6R8BA72A |
0603RN6R8B101PRT | Ceramic Capacitor, Ceramic, 100V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | Knowles Capacitors | LD031A6R8BAX2A vs 0603RN6R8B101PRT |
0603N6R8B101DHW-HB | Ceramic Capacitor, Ceramic, 100V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | Knowles Capacitors | LD031A6R8BAX2A vs 0603N6R8B101DHW-HB |
CMC-100/6R8BN0603TF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.4706% +Tol, 1.4706% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP | Tecate Group | LD031A6R8BAX2A vs CMC-100/6R8BN0603TF |
0603RN6R8B101PRW | Ceramic Capacitor, Ceramic, 100V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | Knowles Capacitors | LD031A6R8BAX2A vs 0603RN6R8B101PRW |
AU031A6R8BAG2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | Kyocera AVX Components | LD031A6R8BAX2A vs AU031A6R8BAG2A |
C0603HQN101-6R8BGP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | LD031A6R8BAX2A vs C0603HQN101-6R8BGP |
06031U6R8BAT2A | Cap,Ceramic,6.8pF,100VDC,.1pF -Tol,.1pF +Tol,C0G TC Code,-30,30ppm TC,0603 Case | Kyocera AVX Components | LD031A6R8BAX2A vs 06031U6R8BAT2A |
0603N6R8B101DHT-HB | Ceramic Capacitor, Ceramic, 100V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | Knowles Capacitors | LD031A6R8BAX2A vs 0603N6R8B101DHT-HB |
0603N6R8B101SHW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | Knowles Capacitors | LD031A6R8BAX2A vs 0603N6R8B101SHW |