Part Details for LD031A101FAB2A by Kyocera AVX Components
Overview of LD031A101FAB2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD031A101FAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K0622
|
Newark | Capacitor, ceramic,100Pf,100Vdc,1-% Tol,1+% Tol, np0-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx LD031A101FAB2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1720 / $0.2290 | Buy Now |
DISTI #
478-LD031A101FAB2ACT-ND
|
DigiKey | CAP CER 100PF 100V C0G/NP0 0603 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3257 In Stock |
|
$0.1719 / $0.8000 | Buy Now |
DISTI #
LD031A101FAB2A
|
Avnet Americas | Cap Ceramic 100pF 100V C0G 1% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: LD031A101FAB2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1596 | Buy Now |
DISTI #
581-LD031A101FAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF C0G 0603 1% Tol RoHS: Not Compliant | 0 |
|
$0.1630 / $0.6400 | Order Now |
|
Future Electronics | LD03 Series 0603 100 pF 100 V ±1 % C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1680 / $0.1760 | Buy Now |
DISTI #
LD031A101FAB2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF C0G 0603 1% Tol Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.2350 | Buy Now |
DISTI #
LD031A101FAB2A\500
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF C0G 0603 1% Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 3000 In Stock |
|
$0.2460 | Buy Now |
DISTI #
C1S127006399179
|
Chip1Stop | Cap Ceramic 100pF 100V C0G 1% Pad SMD 0603 125C T/R RoHS: Not Compliant pbFree: No | 427 |
|
$0.0645 / $0.1020 | Buy Now |
Part Details for LD031A101FAB2A
LD031A101FAB2A CAD Models
LD031A101FAB2A Part Data Attributes
|
LD031A101FAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD031A101FAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for LD031A101FAB2A
This table gives cross-reference parts and alternative options found for LD031A101FAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD031A101FAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-100/101FN0603TFF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Tecate Group | LD031A101FAB2A vs CMC-100/101FN0603TFF |
0603N101F101DH-HB | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603, | Knowles Capacitors | LD031A101FAB2A vs 0603N101F101DH-HB |
BC031A101FZB6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031A101FAB2A vs BC031A101FZB6AA0 |
0603N101F101YHT-HS | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603, | Knowles Capacitors | LD031A101FAB2A vs 0603N101F101YHT-HS |
BC031A101FZB6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031A101FAB2A vs BC031A101FZB6AA3 |
BC031A101FZT3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031A101FAB2A vs BC031A101FZT3AA3 |
KGM15ACG2A101FM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031A101FAB2A vs KGM15ACG2A101FM |
0603N101F101DT | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603, | Knowles Capacitors | LD031A101FAB2A vs 0603N101F101DT |
BC031A101FZJ3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031A101FAB2A vs BC031A101FZJ3SA1 |
06031A101FAT9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031A101FAB2A vs 06031A101FAT9A |