Capacitors
LD02ZDG104AX4A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP

Overview of LD02ZDG104AX4A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for LD02ZDG104AX4A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LD02ZDG104AX4A by Kyocera AVX Components

LD02ZDG104AX4A
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
10 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. LD02ZDG104AX4A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
    VS

Alternate Parts for LD02ZDG104AX4A

This table gives cross-reference parts and alternative options found for LD02ZDG104AX4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD02ZDG104AX4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LD02ZD104GAX7A Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP Kyocera AVX Components LD02ZDG104AX4A vs LD02ZD104GAX7A
LD02ZDG104AX7A Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP Kyocera AVX Components LD02ZDG104AX4A vs LD02ZDG104AX7A
LD02ZD104GAX2A Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP Kyocera AVX Components LD02ZDG104AX4A vs LD02ZD104GAX2A
LD02ZD104GAX9A Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP Kyocera AVX Components LD02ZDG104AX4A vs LD02ZD104GAX9A
LD02ZDG104AB7A Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP Kyocera AVX Components LD02ZDG104AX4A vs LD02ZDG104AB7A
LD02ZDG104AB9A Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP Kyocera AVX Components LD02ZDG104AX4A vs LD02ZDG104AB9A
LD02ZDG104AB2A Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP Kyocera AVX Components LD02ZDG104AX4A vs LD02ZDG104AB2A
GMC04X5R104G10NT-LF Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, LEAD FREE Cal-Chip Electronics LD02ZDG104AX4A vs GMC04X5R104G10NT-LF
LD02ZDG104AX2A Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP Kyocera AVX Components LD02ZDG104AX4A vs LD02ZDG104AX2A
LD02ZDG104AX9A Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP Kyocera AVX Components LD02ZDG104AX4A vs LD02ZDG104AX9A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LD02ZDG104AX4A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LD02ZDG104AX4A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of LD02ZDG104AX4A would you like to use for your alert(s)?
  • Please alert me when LD02ZDG104AX4A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LD02ZDG104AX4A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LD02ZDG104AX4A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LD02ZDG104AX4A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LD02ZDG104AX4A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LD02ZDG104AX4A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: