Part Details for LD02ZD224GAX7A by Kyocera AVX Components
Overview of LD02ZD224GAX7A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD02ZD224GAX7A
LD02ZD224GAX7A CAD Models
LD02ZD224GAX7A Part Data Attributes
|
LD02ZD224GAX7A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD02ZD224GAX7A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK CASSETTE | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for LD02ZD224GAX7A
This table gives cross-reference parts and alternative options found for LD02ZD224GAX7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD02ZD224GAX7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD02ZDG224AX7A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD02ZD224GAX7A vs LD02ZDG224AX7A |
LD02ZD224GAX2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD02ZD224GAX7A vs LD02ZD224GAX2A |
LD02ZD224GAB9A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD02ZD224GAX7A vs LD02ZD224GAB9A |
LD02ZDG224AB7A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD02ZD224GAX7A vs LD02ZDG224AB7A |
LD02ZD224GAX9A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD02ZD224GAX7A vs LD02ZD224GAX9A |
LD02ZD224GAB7A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD02ZD224GAX7A vs LD02ZD224GAB7A |
LD02ZD224GAB4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD02ZD224GAX7A vs LD02ZD224GAB4A |
LD02ZD224GAX4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD02ZD224GAX7A vs LD02ZD224GAX4A |
LD02ZDG224AB2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD02ZD224GAX7A vs LD02ZDG224AB2A |
LD02ZDG224AX4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD02ZD224GAX7A vs LD02ZDG224AX4A |