Part Details for LD02ZD105GAB9A by Kyocera AVX Components
Overview of LD02ZD105GAB9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD02ZD105GAB9A
LD02ZD105GAB9A CAD Models
LD02ZD105GAB9A Part Data Attributes
|
LD02ZD105GAB9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD02ZD105GAB9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Manufacturer Series | LD02 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | LD | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for LD02ZD105GAB9A
This table gives cross-reference parts and alternative options found for LD02ZD105GAB9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD02ZD105GAB9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU02ZD105GA72A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | Kyocera AVX Components | LD02ZD105GAB9A vs AU02ZD105GA72A |
AU02ZD105GAG2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | Kyocera AVX Components | LD02ZD105GAB9A vs AU02ZD105GAG2A |
GMC04X5R105G10NT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | LD02ZD105GAB9A vs GMC04X5R105G10NT |
AU02ZD105GA74A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | Kyocera AVX Components | LD02ZD105GAB9A vs AU02ZD105GA74A |
GMC04X5R105G10NTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | LD02ZD105GAB9A vs GMC04X5R105G10NTD |
AU02ZD105GAG9A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | Kyocera AVX Components | LD02ZD105GAB9A vs AU02ZD105GAG9A |
AU02ZD105GA79A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | Kyocera AVX Components | LD02ZD105GAB9A vs AU02ZD105GA79A |
LD02ZD105GAB2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD02ZD105GAB9A vs LD02ZD105GAB2A |