Part Details for LD02ZC393JAB2A by Kyocera AVX Components
Overview of LD02ZC393JAB2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD02ZC393JAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R4710
|
Newark | Ld Series/T&r Rohs Compliant: Yes |Kyocera Avx LD02ZC393JAB2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2540 | Buy Now |
DISTI #
478-LD02ZC393JAB2ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2016 | Buy Now |
DISTI #
LD02ZC393JAB2A
|
Avnet Americas | Cap Ceramic 0.039uF 10V X7R 5% SMD 0402 125°C T/R - Tape and Reel (Alt: LD02ZC393JAB2A) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2262 / $0.2494 | Buy Now |
DISTI #
581-LD02ZC393JAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .039uF X7R 0402 5% Tol RoHS: Not Compliant | 0 |
|
$0.2020 | Order Now |
DISTI #
LD02ZC393JAB2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .039uF X7R 0402 5% Tol Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.2000 | Buy Now |
Part Details for LD02ZC393JAB2A
LD02ZC393JAB2A CAD Models
LD02ZC393JAB2A Part Data Attributes
|
LD02ZC393JAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD02ZC393JAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for LD02ZC393JAB2A
This table gives cross-reference parts and alternative options found for LD02ZC393JAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD02ZC393JAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X7R100-393JPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | LD02ZC393JAB2A vs C0402X7R100-393JPU |
0402ZC393JA79A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD02ZC393JAB2A vs 0402ZC393JA79A |
C0402X7R100-393JGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | LD02ZC393JAB2A vs C0402X7R100-393JGE |
GMC04X7R393J10NTD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0402, | Cal-Chip Electronics | LD02ZC393JAB2A vs GMC04X7R393J10NTD |
C0402X7R100-393JPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | LD02ZC393JAB2A vs C0402X7R100-393JPE |
LD02ZC393JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD02ZC393JAB2A vs LD02ZC393JAB9A |
LD02ZC393JAB4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD02ZC393JAB2A vs LD02ZC393JAB4A |