Part Details for LD02YDF223AX7A by Kyocera AVX Components
Overview of LD02YDF223AX7A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD02YDF223AX7A
LD02YDF223AX7A CAD Models
LD02YDF223AX7A Part Data Attributes
|
LD02YDF223AX7A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD02YDF223AX7A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | LD | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK CASSETTE | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for LD02YDF223AX7A
This table gives cross-reference parts and alternative options found for LD02YDF223AX7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD02YDF223AX7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD02YD223FAX4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD02YDF223AX7A vs LD02YD223FAX4A |
LD02YDF223AB7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD02YDF223AX7A vs LD02YDF223AB7A |
LD02YDF223AX9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD02YDF223AX7A vs LD02YDF223AX9A |
LD02YDF223AB9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD02YDF223AX7A vs LD02YDF223AB9A |
LD02YDF223AB4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD02YDF223AX7A vs LD02YDF223AB4A |
LD02YDF223AX4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD02YDF223AX7A vs LD02YDF223AX4A |